150 W QSB Series DC-DC Converters

XP Power's half brick 150 W DC-DC converters offer ultra-wide 8:1 input range

Image of  XP Power's 150 W QSB Series DC-DC Converters XP Power announces the latest introduction to its QSB150 series of DC-DC converters with the of 150 W half brick DC-DC converters aimed at a wide range of applications where an ultra-wide input range are required. Conforming to the industry standard half brick footprint of 61.5 mm x 57.9 mm x 12.7 mm (2.40 inches x 2.28 inches x 0.50 inches) and having pin out compatibility with existing industry standards, the QSB150 is highly efficient, typically up to 92%. Available in six regulated single output models covering all the popular nominal output voltages from 12 VDC to 48 VDC, a voltage trim function allows adjustment of ±10% of stated output if required to accommodate line losses or non-standard voltage requirements.

With an ultra-wide input range of 9 VDC to 75 VDC these units accept all nominal inputs of 12 VDC, 24 VDC, and 48 VDC. By accepting three nominal battery voltages, using the QSB150 negates the need for a change in end equipment. Input to output isolation is 1500 VDC. A remote on/off input provides a method of sequencing start up and providing external control of the unit. The QSB150 can operate in a wide range of environments and temperatures from -40°C to a maximum base plate temperature of +100°C. The QSB150 complements the exiting QSB range of 75 W to 600 W base plate cooled modules in quarter brick, half brick, and full brick packages with 2:1 and 4:1 input ranges.

Features
  • Wide 8:1 input range
  • Single output
  • Industry standard 1/2 brick
  • -40°C to +100°C operation
  • 1500 VDC isolation
  • Output trim ±10%
  • Remote on/off
  • 3-year warranty

150W QSB Series DC-DC Converters with 8:1 Input

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
DC DC CONVERTER 28V 150WQSB15048WS28DC DC CONVERTER 28V 150W96 - Immediate$396.39View Details
DC DC CONVERTER 48V 150WQSB15048WS48DC DC CONVERTER 48V 150W1 - Immediate
3 - Marketplace
$396.39View Details
DC DC CONVERTER 24V 150WQSB15048WS24DC DC CONVERTER 24V 150W15 - Immediate$396.39View Details

75W QSB Series DC-DC Converters with 4:1 input

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
DC DC CONVERTER 3.3V 75WQSB7524S3V3DC DC CONVERTER 3.3V 75W4 - Immediate
5 - Marketplace
$201.03View Details
DC DC CONVERTER 5V 75WQSB7524S05DC DC CONVERTER 5V 75W0 - Immediate$201.03View Details
DC DC CONVERTER 12V 75WQSB7524S12DC DC CONVERTER 12V 75W0 - Immediate$201.03View Details

100W QSB Series DC-DC Converters with 4:1 input

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
DC DC CONVERTER 3.3V 100WQSB10024S3V3DC DC CONVERTER 3.3V 100W2 - Immediate$257.00View Details
DC DC CONVERTER 5V 100WQSB10024S05DC DC CONVERTER 5V 100W0 - Immediate$257.00View Details
DC DC CONVERTER 12V 100WQSB10024S12DC DC CONVERTER 12V 100W98 - Immediate$257.00View Details

150W QSB Series DC-DC Converters with 4:1 input

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
DC DC CONVERTER 24V 150WQSB15024S24DC DC CONVERTER 24V 150W37 - Immediate$319.13View Details
DC DC CONVERTER 5V 150WQSB15024S05DC DC CONVERTER 5V 150W5 - Immediate$319.13View Details
DC DC CONVERTER 12V 150WQSB15048S12DC DC CONVERTER 12V 150W0 - Immediate$319.13View Details

200W QSB Series DC-DC Converters with 4:1 input

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
DC DC CONVERTER 3.3V 200WQSB20024S3V3DC DC CONVERTER 3.3V 200W0 - Immediate$345.56View Details
DC DC CONVERTER 5V 200WQSB20024S05DC DC CONVERTER 5V 200W0 - Immediate$345.56View Details
DC DC CONVERTER 12V 200WQSB20024S12DC DC CONVERTER 12V 200W54 - Immediate$345.56View Details

300W QSB Series DC-DC Converters with 4:1 input

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
DC DC CONVERTER 5V 300WQSB30024S05DC DC CONVERTER 5V 300W2 - Immediate
2 - Marketplace
$364.76View Details
DC DC CONVERTER 12V 300WQSB30024S12DC DC CONVERTER 12V 300W122 - Immediate$364.76View Details
DC DC CONVERTER 24V 300WQSB30024S24DC DC CONVERTER 24V 300W95 - Immediate$364.76View Details

350W QSB Series DC-DC Converters with 2:1 input

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
DC DC CONVERTER 3.3V 350WQSB35024S3V3DC DC CONVERTER 3.3V 350W0 - Immediate$277.73View Details
DC DC CONVERTER 5V 350WQSB35024S05DC DC CONVERTER 5V 350W1 - Immediate$277.73View Details
DC DC CONVERTER 12V 350WQSB35024S12DC DC CONVERTER 12V 350W20 - Immediate$277.73View Details

400W QSB Series DC-DC Converters with 4:1 input

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
DC DC CONVERTER 5V 400WQSB40024S05DC DC CONVERTER 5V 400W0 - Immediate
4 - Marketplace
$536.80View Details
DC DC CONVERTER 12V 400WQSB40024S12DC DC CONVERTER 12V 400W36 - Immediate$536.80View Details
DC DC CONVERTER 24V 400WQSB40024S24DC DC CONVERTER 24V 400W40 - Immediate$536.80View Details

600W QSB Series DC-DC Converters with 2:1 input

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
DC DC CONVERTER 12V 600WQSB60024S12DC DC CONVERTER 12V 600W0 - Immediate$455.95View Details
DC DC CONVERTER 28V 602WQSB60024S28DC DC CONVERTER 28V 602W1 - Immediate$455.95View Details
DC DC CONVERTER 32V 608WQSB60024S32DC DC CONVERTER 32V 608W94 - Immediate$455.95View Details
Published: 2017-09-18