HPL5K0 5 kW Programmable AC/DC Power Supplies

XP Power’s AC/DC power supply is a compact unit with a convenient 3-phase 180 VAC to 264 VAC input

Image of XP Power HPL5K0 5kW AC/DC Power SuppliesXP Power's HPL5K0 series offers both constant voltage and constant current operation, along with the flexibility and user configurability needed for applications such as LED curing and heating, 2D and 3D printing, battery charging and simulation, lasers, motor control, and water treatment. The HPL5K0 also offers the performance of a three-phase power supply without the need for a neutral connection, which is often not available in industrial facilities. Additionally, the convenient input range (180 VAC to 264 VAC) removes the need for expensive facility upgrades that are often necessary for high-power applications.

The key to the flexibility of the product is the unique digital control employed and the wide range of digital interfaces, with I²C PMBus, RS485, and CANopen being built-in as well as RS232 or UART available as options. This digital control allows users to rapidly configure (and, if needed, re-configure) the PSU via a convenient graphical user interface (GUI) without the need for hardware changes, thereby reducing time to market.

Despite its power and advanced controls, the HPL5K0 is a compact unit allowing it to be used in modern high-density designs. For higher power or higher voltage applications over 30 kW and up to 400 VDC, the HPL5K0 can be operated in a parallel or series configuration with active current sharing.

Features
  • Compact size of 127 mm x 127 mm x 330.2 mm (5" x 5" x 13")
  • Three adjustable output voltages: 60 VDC, 100 VDC, and 200 VDC
  • Always-on 5 V / 2 A standby output
  • Remote on/off
  • Remote sense
  • Power OK
  • Programmable output voltage (0-105%)
  • Programmable output current (0-110%)
  • 3-phase 180 VAC to 264 VAC input (three wire and earth)
  • High efficiency: up to 93%
  • Parallel operation
  • Analog and digital interfaces
  • Multiple digital protocols: PMBus, CANopen, MODBUS, and SCPI
  • Fully featured signals and controls
  • Graphical user interface (GUI)
Applications
  • Industrial electronics
  • Process control
  • Semiconductor fabrication
  • Medical devices
  • LED lighting
  • Water treatment
  • Test/burn-in

HPL5K0 AC/DC Power Supplies

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
AC/DC CONVERTER 60V 5000WHPL5K0TS060AC/DC CONVERTER 60V 5000W2 - Immediate$4,426.18View Details
AC/DC CONVERTER 200V 5000WHPL5K0TS200AC/DC CONVERTER 200V 5000W0 - Immediate$4,904.68View Details
AC/DC CONVERTER 100V 5000WHPL5K0TS100AC/DC CONVERTER 100V 5000W1 - Immediate$4,904.68View Details
AC/DC CONVERTER 48V 4.992KWHPL5K0TS048AC/DC CONVERTER 48V 4.992KW0 - Immediate$4,426.18View Details
Published: 2022-01-04