VES Series Desktop Power Adapters
XP Power’s 90 W to 300 W highly-efficient low-cost desktop power supplies suit the needs of modern industrial and technology equipment
XP Power's VES series of desktop power supplies offer a highly-efficient and low-cost solution for multiple applications. These power supply units (PSUs) are ideally suited to provide the power, energy efficiency, and cost requirements of increasingly capable modern industrial and technology equipment.
The VES90 series can deliver up to 90 W of power, VES120 up to 120 W, VES150 up to 150 W, VES180 up to 180 W, VES220 up to 220 W, VES255 up to 255 W, and the VES300 up to 300 W. The complete series meet Energy Efficiency Level VI and CoC Tier 2 minimum efficiency limits and no-load power requirements, thereby reducing operating costs of equipment. Typical average efficiencies are around 91%, ensuring that the PSUs remain cool even when delivering full power.
The series are safety approved to IEC60950 and 62368-1, allowing them to be used globally; they are also qualified to China Compulsory Certification (CCC). The universal input range (90 VAC to 264 VAC, 47 Hz to 63 Hz) is compatible with mains voltages in all countries.
- Energy Efficiency Level VI
- European CoC Tier 2
- High power density
- Single outputs from 12 V to 48 V
- <0.15 W standby power
- China Compulsory Certification (CCC) qualified
- Low cost
VES Series Desktop Power Adapters
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | VES90PS12 | AC/DC DESKTOP ADAPTER 12V 90W | 487 - Immediate | $92.08 | View Details |
![]() | ![]() | VES90PS19 | AC/DC DESKTOP ADAPTER 19V 90W | 0 - Immediate | $77.35 | View Details |
![]() | ![]() | VES90PS24 | AC/DC DESKTOP ADAPTER 24V 90W | 772 - Immediate | $92.08 | View Details |
![]() | ![]() | VES90PS48 | AC/DC DESKTOP ADAPTER 48V 90W | 2595 - Immediate | $92.08 | View Details |
![]() | ![]() | VES120PS12 | AC/DC DESKTOP ADAPTER 12V 120W | 0 - Immediate | $128.11 | View Details |
![]() | ![]() | VES120PS19 | AC/DC DESKTOP ADAPTER 19V 120W | 846 - Immediate | $128.11 | View Details |
![]() | ![]() | VES120PS24 | AC/DC DESKTOP ADAPTER 24V 120W | 179 - Immediate | $128.11 | View Details |
![]() | ![]() | VES150PS12 | AC/DC DESKTOP ADAPTER 12V 150W | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | VES150PS15 | AC/DC DESKTOP ADAPTER 15V 150W | 36 - Immediate | $145.17 | View Details |
![]() | ![]() | VES150PS19 | AC/DC DESKTOP ADAPTER 19V 148W | 0 - Immediate | $121.94 | View Details |
![]() | ![]() | VES150PS24 | AC/DC DESKTOP ADAPTER 24V 150W | 0 - Immediate | $145.17 | View Details |
![]() | ![]() | VES150PS48 | AC/DC DESKTOP ADAPTER 48V 150W | 120 - Immediate | $174.21 | View Details |
![]() | ![]() | VES180PS12 | AC/DC DESKTOP ADAPTER 12V 180W | 34 - Immediate | $152.90 | View Details |
![]() | ![]() | VES180PS15 | AC/DC DESKTOP ADAPTER 15V 180W | 10 - Immediate | $152.90 | View Details |
![]() | ![]() | VES180PS19 | AC/DC DESKTOP ADAPTER 19V 180W | 92 - Immediate | $152.90 | View Details |
![]() | ![]() | VES180PS24 | AC/DC DESKTOP ADAPTER 24V 180W | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | VES180PS48 | AC/DC DESKTOP ADAPTER 48V 180W | 18 - Immediate | $152.90 | View Details |
![]() | ![]() | VES220PS12 | AC/DC DESKTOP ADAPTER 12V 220W | 20 - Immediate | $165.19 | View Details |
![]() | ![]() | VES220PS15 | AC/DC DESKTOP ADAPTER 15V 220W | 7 - Immediate | $165.19 | View Details |
![]() | ![]() | VES220PS19 | AC/DC DESKTOP ADAPTER 19V 220W | 0 - Immediate | See Page for Pricing | View Details |