General Purpose SOD-123 SMD Zener Diodes – BZT52C Series

YAGEO’s general purpose Zener diodes are built for voltage regulation applications

Image of YAGEO's General Purpose Zener Diodes Zener diodes are designed to allow reverse current at a set voltage point (Zener voltage). YAGEO's Zener diodes are built for voltage regulation applications, offering 500 mW total power dissipation and 50 µA maximum reverse leakage current and operating in the voltage range of 10 V to 75 V with a maximum junction temperature of +150°C.

Resources

Features
  • Fast switching speed
  • Total power dissipation max. 500 mW
  • Halogen- and antimony-free
  • RoHS compliant
  • Low noise operation
Applications
  • Voltage references
  • Shunt regulators
  • Waveform clippers
  • Circuit protection applications
  • Voltage shifters

General Purpose Zener Diodes

ImageManufacturer Part NumberDescriptionVoltage - Zener (Nom) (Vz)TolerancePower - MaxAvailable QuantityPriceView Details
DIODE ZENER 51V 500MW SOD123BZT52C51WDIODE ZENER 51V 500MW SOD12351 V±5.88%500 mW3000 - Immediate$0.33View Details
DIODE ZENER 10V 500MW SOD123BZT52C10WDIODE ZENER 10V 500MW SOD12310 V±6%500 mW3000 - Immediate$0.37View Details
DIODE ZENER 22V 500MW SOD123BZT52C22WDIODE ZENER 22V 500MW SOD12322 V±5.68%500 mW3000 - Immediate$0.37View Details
DIODE ZENER 47V 500MW SOD123BZT52C47WDIODE ZENER 47V 500MW SOD12347 V±6.38%500 mW3000 - Immediate$0.37View Details
DIODE ZENER 12V 500MW SOD123BZT52C12WDIODE ZENER 12V 500MW SOD12312 V±5.42%500 mW2890 - Immediate$0.37View Details
DIODE ZENER 15V 500MW SOD123BZT52C15WDIODE ZENER 15V 500MW SOD12315 V±6%500 mW2955 - Immediate$0.37View Details
DIODE ZENER 30V 500MW SOD123BZT52C30WDIODE ZENER 30V 500MW SOD12330 V±6.67%500 mW3000 - Immediate$0.33View Details
DIODE ZENER 13V 500MW SOD123BZT52C13WDIODE ZENER 13V 500MW SOD12313 V±6.54%500 mW2995 - Immediate$0.33View Details
DIODE ZENER 43V 500MW SOD123BZT52C43WDIODE ZENER 43V 500MW SOD12343 V±6.98%500 mW3000 - Immediate$0.37View Details
DIODE ZENER 39V 500MW SOD123BZT52C39WDIODE ZENER 39V 500MW SOD12339 V±5.13%500 mW2985 - Immediate$0.37View Details
DIODE ZENER 11V 500MW SOD123BZT52C11WDIODE ZENER 11V 500MW SOD12311 V±5.45%500 mW2990 - Immediate$0.37View Details
DIODE ZENER 27V 500MW SOD123BZT52C27WDIODE ZENER 27V 500MW SOD12327 V±7.04%500 mW2995 - Immediate$0.37View Details
DIODE ZENER 24V 500MW SOD123BZT52C24WDIODE ZENER 24V 500MW SOD12324 V±5.83%500 mW2995 - Immediate$0.37View Details
DIODE ZENER 18V 500MW SOD123BZT52C18WDIODE ZENER 18V 500MW SOD12318 V±6.39%500 mW3000 - Immediate$0.33View Details
DIODE ZENER 33V 500MW SOD123BZT52C33WDIODE ZENER 33V 500MW SOD12333 V±6.06%500 mW2995 - Immediate$0.37View Details
DIODE ZENER 20V 500MW SOD123BZT52C20WDIODE ZENER 20V 500MW SOD12320 V±6%500 mW3000 - Immediate$0.37View Details
DIODE ZENER 36V 500MW SOD123BZT52C36WDIODE ZENER 36V 500MW SOD12336 V±5.56%500 mW3000 - Immediate$0.37View Details
DIODE ZENER 16V 500MW SOD123BZT52C16WDIODE ZENER 16V 500MW SOD12316 V±5.63%500 mW3000 - Immediate$0.33View Details
DIODE ZENER 56V 500MW SOD123BZT52C56WDIODE ZENER 56V 500MW SOD12356 V±7.14%500 mW3000 - Immediate$0.46View Details
DIODE ZENER 62V 500MW SOD123BZT52C62WDIODE ZENER 62V 500MW SOD12362 V±6.45%500 mW2845 - Immediate$0.37View Details
Published: 2023-10-19