PE Series
Metal Current Sensor

Metal Current Sensor, Low TCR - PE Series

YAGEO's current sensor low TCR chip resistor PE series is AEC-Q200 qualified for automotive grade requirements. It offers case sizes from 01005 to 4527, resistance range of 5mΩ-1Ω, tolerance of ±0.1%, ±0.5%, ±1%, ±5% and the lowest TCR down to ±50 ppm/°C with power rating from 1/32 W to 7 W.

Product List

 

Metal Current Sensor

PE Series

ImageManufacturer Part NumberDescriptionResistanceTolerancePower (Watts)Available QuantityView Details
RES 0.1 OHM 1% 1/2W 0805PE0805FRE470R1ZRES 0.1 OHM 1% 1/2W 0805100 mOhms±1%0.5W, 1/2W19635 - ImmediateView Details
RES 0.1 OHM 1% 1W 1206PE1206FKE470R1ZRES 0.1 OHM 1% 1W 1206100 mOhms±1%1W3640 - ImmediateView Details
RES 0.1 OHM 1% 1/10W 0603PE0603FRE070R1ZRES 0.1 OHM 1% 1/10W 0603100 mOhms±1%0.1W, 1/10W3157 - ImmediateView Details
RES 0.1 OHM 1% 1/5W 0603PE0603FRE7W0R1ZRES 0.1 OHM 1% 1/5W 0603100 mOhms±1%0.2W, 1/5W2666 - ImmediateView Details
RES 0.005 OHM 1% 1/8W 0805PE0805FRM070R005ZRES 0.005 OHM 1% 1/8W 08055 mOhms±1%0.125W, 1/8W18111 - ImmediateView Details
RES 0.02 OHM 1% 1/2W 0805PE0805FRE470R02ZRES 0.02 OHM 1% 1/2W 080520 mOhms±1%0.5W, 1/2W6388 - ImmediateView Details
RES 0.04 OHM 1% 1/2W 0805PE0805FRE470R04ZRES 0.04 OHM 1% 1/2W 080540 mOhms±1%0.5W, 1/2W5202 - ImmediateView Details
RES 0.01 OHM 1% 1W 1206PE1206FKE470R01ZRES 0.01 OHM 1% 1W 120610 mOhms±1%1W11975 - ImmediateView Details
RES 0.005 OHM 1% 1W 1206PE1206FKM470R005ZRES 0.005 OHM 1% 1W 12065 mOhms±1%1W11073 - ImmediateView Details
RES 0.04 OHM 1% 1W 1206PE1206FKE470R04ZRES 0.04 OHM 1% 1W 120640 mOhms±1%1W9583 - ImmediateView Details