PU Series
Metal Current Sensor
 

Automotive Grade Current Sensor Shunt Resistor - PU Series

YAGEO's PU series shunt resistor is a perfect solution for applications where high precision and high power current sensing components are required. E-beam welding process is introduced to combine the central metal alloy and Copper (Cu) together at the terminations. The central open-air design is the key to achieving excellent heat dissipation.

The PU series features resistance from 0.2 mΩ to 5 mΩ, with high power (10 W), high precision (1%), a low temperature coefficient of resistance (TCR 75 ppm/°C), low thermal EMF, excellent heat dissipation and a capability to sense minimal current. The YAGEO PU series offers high performance, a wide range of sizes (2512, 3921, 5931), versatility and fully meets the requirements of customers in different applications.

Product List

 

Metal Current Sensor

PU Series

ImageManufacturer Part NumberDescriptionResistanceTolerancePower (Watts)Available QuantityView Details
RES 0.001 OHM 1% 9W 3921PU3921FKMP90R001LRES 0.001 OHM 1% 9W 39211 mOhms±1%9W927 - ImmediateView Details
RES 0.001 OHM 1% 5W 2512PU2512FKNP50R001LRES 0.001 OHM 1% 5W 25121 mOhms±1%5W0 - Immediate
4000 - Marketplace
View Details
RES 0.004 OHM 1% 4W 2512PU2512FKM130R004LRES 0.004 OHM 1% 4W 25124 mOhms±1%4W6986 - ImmediateView Details
RES 0.002 OHM 1% 5W 2512PU2512FKMP50R002LRES 0.002 OHM 1% 5W 25122 mOhms±1%5W4203 - ImmediateView Details
RES SMD 500 UOHM 1% 9W 3921PU3921FKNP90U5LRES SMD 500 UOHM 1% 9W 39210.5 mOhms±1%9W4015 - ImmediateView Details
RES 500 OHM 1% 6W 2512PU2512FKGP60U5LRES 500 OHM 1% 6W 25120.5 mOhms±1%6W9668 - ImmediateView Details
RES SMD 200 UOHM 1% 9W 3921PU3921FKOP90U2LRES SMD 200 UOHM 1% 9W 39210.2 mOhms±1%9W1945 - ImmediateView Details
METAL SHUNT RESISTOR 3921 1% 175PU3921FKNP90U4LMETAL SHUNT RESISTOR 3921 1% 1750.4 mOhms±1%9W11313 - ImmediateView Details
RES 0.003 OHM 1% 4W 2512PU2512FKM130R003LRES 0.003 OHM 1% 4W 25123 mOhms±1%4W2965 - ImmediateView Details
RES 0.002 OHM 1% 3W 3921PU3921FKM130R002LRES 0.002 OHM 1% 3W 39212 mOhms±1%3W1922 - ImmediateView Details
RES SMD 200 UOHM 1% 3W 3921PU3921FKN130U2LRES SMD 200 UOHM 1% 3W 39210.2 mOhms±1%3W0 - Immediate
3000 - Marketplace
View Details
METAL SHUNT RESISTOR 3921 1% 75PPU3921FKM130U5LMETAL SHUNT RESISTOR 3921 1% 75P0.5 mOhms±1%3W7954 - ImmediateView Details
RES 0.003 OHM 1% 5W 3921PU3921FKMP50R003LRES 0.003 OHM 1% 5W 39213 mOhms±1%5W2717 - ImmediateView Details
RES 0.001 OHM 1% 5W 5931PU5931FKMT50R001LRES 0.001 OHM 1% 5W 59311 mOhms±1%5W5907 - ImmediateView Details
METAL SHUNT RESISTOR 3921 1% 175PU3921FKNP50U2LMETAL SHUNT RESISTOR 3921 1% 1750.2 mOhms±1%5W12859 - ImmediateView Details
METAL SHUNT RESISTOR 3921 1% 175PU3921FKNP50U4LMETAL SHUNT RESISTOR 3921 1% 1750.4 mOhms±1%5W2819 - ImmediateView Details
RES SMD 500 UOHM 1% 5W 5931PU5931FKNT50U5LRES SMD 500 UOHM 1% 5W 59310.5 mOhms±1%5W1500 - ImmediateView Details
RES 0.004 OHM 1% 5W 3921PU3921FKMP50R004LRES 0.004 OHM 1% 5W 39214 mOhms±1%5W1529 - ImmediateView Details
RES 0.001 OHM 1% 5W 3921PU3921FKMP50R001LRES 0.001 OHM 1% 5W 39211 mOhms±1%5W5609 - ImmediateView Details
RES SMD 500 UOHM 1% 10W 5931PU5931FKNPA0U5LRES SMD 500 UOHM 1% 10W 59310.5 mOhms±1%10W0 - Immediate
1500 - Marketplace
View Details