Alkaline Batteries
Zeus Battery Products’ alkaline batteries are economical and safe options for everyday (high or low drain) devices
Zeus Battery Products’ alkaline batteries have excellent leakage resistance due to advanced seal technology. Alkaline manganese dioxide batteries have been a household and industrial staple item since the 1960s. Even with advances in chemistries and the introduction to lithium technologies, many applications still choose alkaline as an economical and safe option for everyday (high or low drain) devices.
- Excellent leakage resistance due to advanced seal technology
- High cold temperature performance
- High energy density
- Mercury-free
- No shipping restrictions
- High quality, high consistency, and high reliability
- Longer run time than leading brands
- High capacity
- Long shelf life
- Chemical system Zn/KOH-H2/Mn02
- Non-rechargeable
- Average voltage: 1.5 V
- Operating temperature: -18°C to +50°C
- Recommended storage temperature: not to exceed +30°C
- Complies with EU’s battery directive (2016/66/EC)
- Packaging materials comply with EU’s directive on packaging materials and waste (94/62/EC)
- Lighting
- Remote controls
- Toys
- Radios
- Handheld gaming devices
- Military and police flashlights
- Camera photo flashes
Alkaline Batteries
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | ZEUS AAA | BATTERY ALKALINE 1.5V AAA | 0 - Immediate | $0.63 | View Details |
![]() | ![]() | ZEUS AA | BATTERY ALKALINE 1.5V AA | 5348 - Immediate | $0.99 | View Details |
![]() | ![]() | ZEUS C | BATTERY ALKALINE 1.5V C | 1295 - Immediate | $3.83 | View Details |
![]() | ![]() | ZEUS D | BATTERY ALKALINE 1.5V D | 6994 - Immediate | $3.45 | View Details |
![]() | ![]() | ZEUS 9V | BATTERY ALKALINE 9V | 1789 - Immediate | $7.26 | View Details |