1-1103401-1 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


TE Connectivity AMP Connectors
In Stock: 122
Unit Price: $13.71000
Datasheet
1-1103401-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-1103401-1

DigiKey Part Number
A106807-ND
Manufacturer
Manufacturer Product Number
1-1103401-1
Description
INSERT FEMALE 3POS+1GND SCREW
Customer Reference
Detailed Description
Female Insert Beige 3+Ground Position Screw
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Insert
Gender
Female
Number of Positions
3+Ground
Size
1
Termination Style
Screw
Voltage Rating
250V
Current Rating (Amps)
10A
Contact Type
-
Operating Temperature
-40°C ~ 125°C
Color
Beige
Housing Material
Polycarbonate (PC)
Contact Material
Brass
Contact Finish
Silver
Material Flammability Rating
UL94 V-0
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 334 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

334In Stock
Ships from WEC