
1350F-2Y-3.78-72 | |
---|---|
DigiKey Part Number | 1067-1350F-2Y-3.78-72-ND |
Manufacturer | |
Manufacturer Product Number | 1350F-2Y-3.78-72 |
Description | TAPE ELECTRICAL YLW 3.78"X72YDS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Electrical Tape Acrylic Adhesive Yellow 3.78" (96.00mm) X 216' (66.0m) 72 yds |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Electrical | |
Adhesive | Acrylic | |
Backing, Carrier | Polyester Film | |
Thickness | 0.0035" (3.5 mils, 0.089mm) | |
Thickness - Adhesive | 0.0010" (1.0 mils, 0.025mm) | |
Thickness - Backing, Carrier | 0.0020" (2.0 mils, 0.051mm) | |
Width | 3.78" (96.00mm) | |
Length | 216' (66.0m) 72 yds | |
Color | Yellow | |
Usage | - | |
Temperature Range | 266°F (130°C) Max | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 60 Months | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $491.83000 | $491.83 |
Unit Price without GST: | $491.83000 |
---|---|
Unit Price with GST: | $565.60450 |