49912
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
49912

01421

DigiKey Part Number
3M158111-ND
Manufacturer
Manufacturer Product Number
01421
Description
STIKIT SANDING DISC 175/ROLL
Customer Reference
Detailed Description
Abrasive Disc Aluminum Oxide Very Fine P280 X 5.00" (127.00mm) Dia
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bag
Part Status
Active
Type
Abrasive Disc
Abrasive Material
Aluminum Oxide
Abrasive Grade
Very Fine
Abrasive Grit
P280
Micron Size
-
Color
Gold
Width
-
Length
-
Diameter
5.00" (127.00mm)
Applications
Sanding
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.