


| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | 3M | |
| Series | ||
| Packaging | Bag | |
| Part Status | Active | |
| Type | Abrasive Disc | |
| Abrasive Material | Aluminum Oxide | |
| Abrasive Grade | Very Fine | |
| Abrasive Grit | P220 | |
| Micron Size | - | |
| Color | Gold | |
| Width | - | |
| Length | - | |
| Diameter | 5.00" (127.00mm) | |
| Applications | Sanding | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 New Zealand
New Zealand