


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Abrasive Disc | |
Abrasive Material | Aluminum Oxide | |
Abrasive Grade | Extra Fine | |
Abrasive Grit | P400 | |
Micron Size | - | |
Color | Gold | |
Width | - | |
Length | - | |
Diameter | 8.00" (203.20mm) | |
Applications | Sanding |

