21790
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
21790

21793

DigiKey Part Number
3M158665-ND
Manufacturer
Manufacturer Product Number
21793
Description
DISC ALUMINUM OXIDE 80 6" 100/RL
Customer Reference
Detailed Description
Abrasive Disc Aluminum Oxide 80 X 6.00" (152.40mm) Dia
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bag
Part Status
Active
Type
Abrasive Disc
Abrasive Material
Aluminum Oxide
Abrasive Grade
-
Abrasive Grit
80
Micron Size
-
Color
Gold
Width
-
Length
-
Diameter
6.00" (152.40mm)
Applications
Sanding
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.