
3659/40 100 | |
---|---|
DigiKey Part Number | 3M157883-1-ND |
Manufacturer | |
Manufacturer Product Number | 3659/40 100 |
Description | CBL RIBN 40COND 0.05 BLACK 1' |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Black 40 Conductors 0.050" (1.27mm) Flat Cable, Round Jacket 1.00' (304.80mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Cable Type | Flat Cable, Round Jacket | |
Number of Conductors | 40 | |
Pitch | ||
Length | 1.00' (304.80mm) | |
Wire Gauge | 28 AWG | |
Conductor Strand | 7 Strands / 36 AWG | |
Shielding | Shielded | |
Jacket Color | ||
Ribbon Thickness | - | |
Ribbon Width | 1.950" (49.53mm) | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 105°C | |
Ratings | UL Style 20267 | |
Features | Zippable | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | 10GOhm | |
First Conductor Mark | Red | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.54000 | $11.54 |
2 | $10.48000 | $20.96 |
3 | $9.90000 | $29.70 |
5 | $9.21400 | $46.07 |
7 | $8.78429 | $61.49 |
10 | $8.35000 | $83.50 |
25 | $7.33080 | $183.27 |
50 | $6.64320 | $332.16 |
100 | $6.02230 | $602.23 |
Unit Price without GST: | $11.54000 |
---|---|
Unit Price with GST: | $13.27100 |