3R108-0000-000CE is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Phoenix Contact
In Stock: 1
Unit Price: $14.65000
Datasheet
3R108-0000-000CE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3R108-0000-000CE

3R108-0000-000CE

DigiKey Part Number
3M10741-ND
Manufacturer
Manufacturer Product Number
3R108-0000-000CE
Description
CONN MOD PLUG 8P8C SHIELDED
Customer Reference
Detailed Description
Plug Modular Connector 8p8c (RJ45, Ethernet) Position Shielded Cat5e IDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
-
Packaging
Bulk
Part Status
Obsolete
Connector Type
Plug
Cable Type
Round Cable, Solid or Stranded Wires
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Features
-
Shielding
Shielded
Ratings
Cat5e
Ingress Protection
-
Termination
IDC
Length
1.732" (44.00mm)
Color
Black
Wire Gauge
24-26 AWG
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Contact Material
Copper Alloy
Current Rating (Amps)
500 mA
Voltage Rating
24V
Housing Material
Thermoplastic, Glass Filled
Shield Material
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes