960106-7102-AR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Molex
In Stock: 0
Unit Price: $2.72885
Datasheet

Similar


Molex
In Stock: 0
Unit Price: $2.28170
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 660
Unit Price: $4.32000
Datasheet

Similar


Mill-Max Manufacturing Corp.
In Stock: 0
Unit Price: $22.32750
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $6.59000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $4.20333
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $2.17972
Datasheet

Similar


Harwin Inc.
In Stock: 0
Unit Price: $0.00000
Datasheet
960106-7102-AR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

960106-7102-AR

DigiKey Part Number
3M9535-ND
Manufacturer
Manufacturer Product Number
960106-7102-AR
Description
CONN RCPT 6POS 0.1 GOLD PCB R/A
Customer Reference
Detailed Description
6 Position Receptacle Connector 0.100" (2.54mm) Through Hole, Right Angle Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Connector Type
Contact Type
Female Socket
Style
Board to Board
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
1
Row Spacing - Mating
-
Mounting Type
Through Hole, Right Angle
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
Flash
Insulation Color
Black
Insulation Height
0.126" (3.20mm)
Contact Length - Post
0.130" (3.30mm)
Operating Temperature
-25°C ~ 125°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Tin
Mated Stacking Heights
-
Ingress Protection
-
Features
-
Current Rating (Amps)
2A
Voltage Rating
1000VDC
Applications
-
Insulation Material
Thermoplastic
Contact Shape
Square
Contact Material
Copper Alloy
Contact Finish Thickness - Post
40.0µin (1.02µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes