
TPM16050-S6TR | |
---|---|
DigiKey Part Number | 5503-TPM16050-S6TR-ND - Tape & Reel (TR) 5503-TPM16050-S6TRCT-ND - Cut Tape (CT) 5503-TPM16050-S6TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPM16050-S6TR |
Description | H-BRIDGE DRIVER IC STO23-6 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Power MOSFET Logic SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | TPM16050-S6TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3PEAK | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (2) | |
Interface | Logic | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | Camera | |
Current - Output | 500mA | |
Voltage - Supply | 2.9V ~ 17V | |
Voltage - Load | 2.9V ~ 17V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.50000 | $0.50 |
10 | $0.33700 | $3.37 |
25 | $0.29760 | $7.44 |
100 | $0.25530 | $25.53 |
250 | $0.23500 | $58.75 |
500 | $0.22276 | $111.38 |
1,000 | $0.21271 | $212.71 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.18820 | $564.60 |
Unit Price without GST: | $0.50000 |
---|---|
Unit Price with GST: | $0.57500 |