8 MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TP1562AL1-VS1R-S

DigiKey Part Number
5503-TP1562AL1-VS1R-STR-ND - Tape & Reel (TR)
5503-TP1562AL1-VS1R-SCT-ND - Cut Tape (CT)
5503-TP1562AL1-VS1R-SDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TP1562AL1-VS1R-S
Description
IC OPAMP 2 CIRCUIT 8-MSOP
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Single Ended, Rail-to-Rail 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
TP1562AL1-VS1R-S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Single Ended, Rail-to-Rail
Slew Rate
4.5V/µs
Gain Bandwidth Product
6 MHz
Current - Input Bias
1 pA
Voltage - Input Offset
1 mV
Current - Supply
600µA (x2 Channels)
Current - Output / Channel
100 mA
Voltage - Supply Span (Min)
2.5 V
Voltage - Supply Span (Max)
6 V
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,996
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.01000$2.01
10$1.45000$14.50
25$1.31040$32.76
100$1.15650$115.65
250$1.08304$270.76
500$1.03876$519.38
1,000$1.00234$1,002.34
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.94866$2,845.98
Manufacturers Standard Package
Unit Price without GST:$2.01000
Unit Price with GST:$2.31150