
S-1002NB28I-N4T1U | |
---|---|
DigiKey Part Number | 1662-1107-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-1002NB28I-N4T1U |
Description | IC SUPERVISOR 1 CHANNEL SC82AB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SC-82AB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ABLIC Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.8V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-82A, SOT-343 | |
Supplier Device Package | SC-82AB | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.76591 | $2,297.73 |
6,000 | $0.74757 | $4,485.42 |
9,000 | $0.73838 | $6,645.42 |
15,000 | $0.72821 | $10,923.15 |
21,000 | $0.72227 | $15,167.67 |
Unit Price without GST: | $0.76591 |
---|---|
Unit Price with GST: | $0.88080 |