
S-1009C29I-N4T1U | |
|---|---|
DigiKey Part Number | 1662-S-1009C29I-N4T1UTR-ND - Tape & Reel (TR) 1662-S-1009C29I-N4T1UCT-ND - Cut Tape (CT) 1662-S-1009C29I-N4T1UDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-1009C29I-N4T1U |
Description | IC SUPERVISOR 1 CHANNEL SC82AB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SC-82AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ABLIC Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.9V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-82A, SOT-343 | |
Supplier Device Package | SC-82AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.64000 | $1.64 |
| 10 | $1.17600 | $11.76 |
| 25 | $1.06000 | $26.50 |
| 100 | $0.93160 | $93.16 |
| 250 | $0.87060 | $217.65 |
| 500 | $0.83370 | $416.85 |
| 1,000 | $0.80337 | $803.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.76591 | $2,297.73 |
| Unit Price without GST: | $1.64000 |
|---|---|
| Unit Price with GST: | $1.88600 |


