
S-19316AAAA-U5T1U7 | |
---|---|
DigiKey Part Number | 1662-S-19316AAAA-U5T1U7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-19316AAAA-U5T1U7 |
Description | IC REG LINEAR 3.3V 40MA SOT89-5 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 40mA SOT-89-5 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.6V @ 30mA | |
Current - Output | ||
Current - Quiescent (Iq) | 4.7 µA | |
PSRR | - | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-89-5/6 | |
Supplier Device Package | SOT-89-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $2.72823 | $2,728.23 |
2,000 | $2.65979 | $5,319.58 |
3,000 | $2.62552 | $7,876.56 |
5,000 | $2.58755 | $12,937.75 |
7,000 | $2.56537 | $17,957.59 |
Unit Price without GST: | $2.72823 |
---|---|
Unit Price with GST: | $3.13746 |