
S-5742NBL2B-Y3Z2U | |
---|---|
DigiKey Part Number | 1662-2818-1-ND - Cut Tape (CT) 1662-2818-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | S-5742NBL2B-Y3Z2U |
Description | MAGNETIC SWITCH BIPOLAR TO92S |
Customer Reference | |
Detailed Description | Digital Switch Bipolar Switch Open Drain Hall Effect TO-92S |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Obsolete | |
Function | Bipolar Switch | |
Technology | ||
Polarization | North Pole, South Pole | |
Sensing Range | 4.5mT Trip, -4.5mT Release | |
Test Condition | 25°C | |
Voltage - Supply | 3.5V ~ 26V | |
Current - Supply (Max) | 4mA | |
Current - Output (Max) | 20mA | |
Output Type | Open Drain | |
Features | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-92S | |
Package / Case | TO-226-3, TO-92-3 Short Body | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.79000 | $1.79 |
5 | $1.56800 | $7.84 |
10 | $1.48900 | $14.89 |
25 | $1.39440 | $34.86 |
50 | $1.32980 | $66.49 |
100 | $1.27100 | $127.10 |
500 | $1.15246 | $576.23 |
1,000 | $1.10836 | $1,108.36 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.07960 | $2,159.20 |
Unit Price without GST: | $1.79000 |
---|---|
Unit Price with GST: | $2.05850 |