
| S-80820CLMC-B6FT2U | |
|---|---|
| DigiKey Part Number | 1662-S-80820CLMC-B6FT2UTR-ND - Tape & Reel (TR) 1662-S-80820CLMC-B6FT2UCT-ND - Cut Tape (CT) 1662-S-80820CLMC-B6FT2UDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | S-80820CLMC-B6FT2U | 
| Description | IC SUPERVISOR 1 CHANNEL SOT23-5 | 
| Manufacturer Standard Lead Time | 16 Weeks | 
| Customer Reference | |
| Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5 | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | ABLIC Inc. | |
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| DigiKey Programmable | Not Verified | |
| Type | Voltage Detector | |
| Number of Voltages Monitored | 1 | |
| Voltage - Threshold | 2V | |
| Output | Push-Pull, Totem Pole | |
| Reset | Active Low | |
| Reset Timeout | - | |
| Operating Temperature | -40°C ~ 85°C (TA) | |
| Mounting Type | Surface Mount | |
| Package / Case | SC-74A, SOT-753 | |
| Supplier Device Package | SOT-23-5 | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $1.47000 | $1.47 | 
| 10 | $1.04900 | $10.49 | 
| 25 | $0.94320 | $23.58 | 
| 100 | $0.82730 | $82.73 | 
| 250 | $0.77200 | $193.00 | 
| 500 | $0.73870 | $369.35 | 
| 1,000 | $0.71128 | $711.28 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3,000 | $0.67740 | $2,032.20 | 
| 6,000 | $0.66081 | $3,964.86 | 
| 9,000 | $0.65251 | $5,872.59 | 
| 15,000 | $0.64331 | $9,649.65 | 
| 21,000 | $0.63794 | $13,396.74 | 
| Unit Price without GST: | $1.47000 | 
|---|---|
| Unit Price with GST: | $1.69050 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 New Zealand
New Zealand