
S-80833CNMC-B8ST2G | |
---|---|
DigiKey Part Number | S-80833CNMC-B8ST2G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-80833CNMC-B8ST2G |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ABLIC Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 3.3V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.67740 | $2,032.20 |
6,000 | $0.66081 | $3,964.86 |
9,000 | $0.65251 | $5,872.59 |
15,000 | $0.64331 | $9,649.65 |
21,000 | $0.63794 | $13,396.74 |
Unit Price without GST: | $0.67740 |
---|---|
Unit Price with GST: | $0.77901 |