
S-8240ABL-I6T1U | |
|---|---|
DigiKey Part Number | 1662-S-8240ABL-I6T1UTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-8240ABL-I6T1U |
Description | S-8240ABL-I6T1U |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion/Polymer SNT-6A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Battery Protection | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Fault Protection | Over Current, Short Circuit | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, Flat Leads | |
Supplier Device Package | SNT-6A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.64491 | $3,224.55 |
| 10,000 | $0.63090 | $6,309.00 |
| 15,000 | $0.62388 | $9,358.20 |
| 25,000 | $0.61611 | $15,402.75 |
| Unit Price without GST: | $0.64491 |
|---|---|
| Unit Price with GST: | $0.74165 |


