8 SON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S-8338AAHC-P8T1G

DigiKey Part Number
S-8338AAHC-P8T1G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
S-8338AAHC-P8T1G
Description
IC REG CTRLR BOOST 8SON
Customer Reference
Detailed Description
Boost Regulator Positive Output Step-Up DC-DC Controller IC 8-SON (A) (2.9x2.8)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ABLIC Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Output Type
Transistor Driver
Function
Step-Up
Output Configuration
Positive
Topology
Boost
Number of Outputs
1
Output Phases
1
Voltage - Supply (Vcc/Vdd)
1.8V ~ 6V
Frequency - Switching
257.4kHz ~ 1.134MHz
Duty Cycle (Max)
88.5%
Synchronous Rectifier
No
Clock Sync
No
Serial Interfaces
-
Control Features
Current Limit, Enable, Frequency Control
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SMD, Flat Leads
Supplier Device Package
8-SON (A) (2.9x2.8)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply
All prices are in NZD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.18544$3,556.32
6,000$1.15921$6,955.26
9,000$1.14607$10,314.63
15,000$1.13152$16,972.80
Manufacturers Standard Package
Unit Price without GST:$1.18544
Unit Price with GST:$1.36326