


ABLJO-V-80.000MHZ | |
|---|---|
DigiKey Part Number | 535-11429-ND |
Manufacturer | |
Manufacturer Product Number | ABLJO-V-80.000MHZ |
Description | XTAL OSC VCXO 80.0000MHZ LVCMOS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 80 MHz VCXO LVCMOS Oscillator 3.3V 6-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABLJO-V-80.000MHZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 80 MHz | |
Function | - | |
Output | LVCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±45ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 25mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.563" L x 0.343" W (14.30mm x 8.70mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $64.45000 | $64.45 |
| 10 | $56.02400 | $560.24 |
| 30 | $52.41033 | $1,572.31 |
| 50 | $50.81300 | $2,540.65 |
| 100 | $50.26590 | $5,026.59 |
| Unit Price without GST: | $64.45000 |
|---|---|
| Unit Price with GST: | $74.11750 |

