Parametric Equivalent




ABM3BAIG-8.000MHZ-1Z-T | |
|---|---|
DigiKey Part Number | 535-15254-2-ND - Tape & Reel (TR) 535-15254-1-ND - Cut Tape (CT) 535-15254-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM3BAIG-8.000MHZ-1Z-T |
Description | CRYSTAL 8.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 MHz ±10ppm Crystal 18pF 150 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM3BAIG-8.000MHZ-1Z-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 8 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 150 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.99000 | $1.99 |
| 10 | $1.73000 | $17.30 |
| 25 | $1.63600 | $40.90 |
| 50 | $1.56860 | $78.43 |
| 100 | $1.50370 | $150.37 |
| 250 | $1.42200 | $355.50 |
| 500 | $1.35518 | $677.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.18667 | $1,186.67 |
| 2,000 | $1.10074 | $2,201.48 |
| 3,000 | $1.06172 | $3,185.16 |
| Unit Price without GST: | $1.99000 |
|---|---|
| Unit Price with GST: | $2.28850 |












