


AMCA52-2R510G-S1F-T4 | |
|---|---|
DigiKey Part Number | 535-AMCA52-2R510G-S1F-T4TR-ND - Tape & Reel (TR) 535-AMCA52-2R510G-S1F-T4CT-ND - Cut Tape (CT) 535-AMCA52-2R510G-S1F-T4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMCA52-2R510G-S1F-T4 |
Description | RF ANT 2.5GHZ CHIP SOLDER SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA WiMax™, WLAN Chip Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | AMCA52-2R510G-S1F-T4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.5GHz | |
Frequency Range | 2.41GHz ~ 2.61GHz | |
Antenna Type | Chip | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 2.5dBi | |
Power - Max | 3 W | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.039" (1.00mm) | |
Applications | WiMax™, WLAN |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.87000 | $0.87 |
| 10 | $0.60800 | $6.08 |
| 25 | $0.54320 | $13.58 |
| 100 | $0.47110 | $47.11 |
| 250 | $0.43684 | $109.21 |
| 500 | $0.41620 | $208.10 |
| 1,000 | $0.39918 | $399.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.73331 | $2,933.24 |
| 8,000 | $0.71681 | $5,734.48 |
| 12,000 | $0.70855 | $8,502.60 |
| 20,000 | $0.69940 | $13,988.00 |
| Unit Price without GST: | $0.87000 |
|---|---|
| Unit Price with GST: | $1.00050 |

