

ASDMB-27.000MHZ-XY-T | |
---|---|
DigiKey Part Number | 535-11159-2-ND - Tape & Reel (TR) 535-11159-1-ND - Cut Tape (CT) 535-11159-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASDMB-27.000MHZ-XY-T |
Description | MEMS OSC XO 27.0000MHZ LVCMOS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 27 MHz XO (Standard) LVCMOS Oscillator 1.8V ~ 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASDMB-27.000MHZ-XY-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 27 MHz | |
Function | Standby (Power Down) | |
Output | LVCMOS | |
Voltage - Supply | 1.8V ~ 3.3V | |
Frequency Stability | ±10ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 105°C | |
Current - Supply (Max) | 16mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | 15µA |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.04000 | $8.04 |
10 | $6.98800 | $69.88 |
25 | $6.60920 | $165.23 |
50 | $6.26760 | $313.38 |
100 | $5.99710 | $599.71 |
250 | $5.91320 | $1,478.30 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $5.28046 | $5,280.46 |
2,000 | $5.06306 | $10,126.12 |
3,000 | $4.94016 | $14,820.48 |
Unit Price without GST: | $8.04000 |
---|---|
Unit Price with GST: | $9.24600 |