ASFLMB5 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ASFLMB5 Series
Abracon: Who We Are Today

ASFLMB-14.7456MHZ-LY-T

DigiKey Part Number
535-11010-2-ND - Tape & Reel (TR)
535-11010-1-ND - Cut Tape (CT)
535-11010-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ASFLMB-14.7456MHZ-LY-T
Description
MEMS OSC XO 14.7456MHZ LVCMOS
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
14.7456 MHz XO (Standard) LVCMOS Oscillator 1.8V ~ 3.3V Standby (Power Down) 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ASFLMB-14.7456MHZ-LY-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
14.7456 MHz
Function
Standby (Power Down)
Output
LVCMOS
Voltage - Supply
1.8V ~ 3.3V
Frequency Stability
±10ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Current - Supply (Max)
16mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-SMD (5x3.2)
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.035" (0.90mm)
Current - Supply (Disable) (Max)
15µA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 790
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.80000$7.80
10$6.14500$61.45
25$5.89440$147.36
50$5.71620$285.81
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$5.12367$5,123.67
2,000$4.91271$9,825.42
3,000$4.79345$14,380.35
Manufacturers Standard Package
Unit Price without GST:$7.80000
Unit Price with GST:$8.97000