

ASGTX-C-125.000MHZ-1-T | |
---|---|
DigiKey Part Number | ASGTX-C-125.000MHZ-1-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ASGTX-C-125.000MHZ-1-T |
Description | XTAL OSC VCTCXO 125.0000MHZ LVCM |
Customer Reference | |
Detailed Description | 125 MHz VCTCXO LVCMOS Oscillator 3.135V ~ 3.465V 6-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASGTX-C-125.000MHZ-1-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Base Resonator | ||
Type | ||
Frequency | 125 MHz | |
Function | - | |
Output | LVCMOS | |
Voltage - Supply | 3.135V ~ 3.465V | |
Frequency Stability | ±1ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -30°C ~ 70°C | |
Current - Supply (Max) | 45mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.354" L x 0.276" W (9.00mm x 7.00mm) | |
Height - Seated (Max) | 0.088" (2.24mm) | |
Current - Supply (Disable) (Max) | - |