

ASGTX-D-1.000GHZ-1 | |
---|---|
DigiKey Part Number | 535-12473-ND |
Manufacturer | |
Manufacturer Product Number | ASGTX-D-1.000GHZ-1 |
Description | XTAL OSC VCTCXO 1.0000GHZ LVDS |
Customer Reference | |
Detailed Description | 1 GHz VCTCXO LVDS Oscillator 3.135V ~ 3.465V 6-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASGTX-D-1.000GHZ-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 1 GHz | |
Function | - | |
Output | LVDS | |
Voltage - Supply | 3.135V ~ 3.465V | |
Frequency Stability | ±1ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -30°C ~ 70°C | |
Current - Supply (Max) | 40mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.354" L x 0.276" W (9.00mm x 7.00mm) | |
Height - Seated (Max) | 0.088" (2.24mm) | |
Current - Supply (Disable) (Max) | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $118.10000 | $118.10 |
10 | $102.69600 | $1,026.96 |
25 | $99.38160 | $2,484.54 |
Unit Price without GST: | $118.10000 |
---|---|
Unit Price with GST: | $135.81500 |