



ASPI-4020S-560M-T | |
|---|---|
DigiKey Part Number | ASPI-4020S-560M-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ASPI-4020S-560M-T |
Description | FIXED IND 56UH 410MA 800 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 56 µH Shielded Drum Core, Wirewound Inductor 410 mA 800mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | ASPI-4020S-560M-T Models |
Category | Current - Saturation (Isat) 660mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 800mOhm |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 10MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.157" L x 0.157" W (4.00mm x 4.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.28697 | $860.91 |
| Unit Price without GST: | $0.28697 |
|---|---|
| Unit Price with GST: | $0.33002 |

