62 µH Shielded Drum Core, Wirewound Inductor 390 mA 900mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
62 µH Shielded Drum Core, Wirewound Inductor 390 mA 900mOhm Nonstandard
Abracon: Who We Are Today
Tiny but Mighty 2.0

ASPI-4020S-620M-T

DigiKey Part Number
ASPI-4020S-620M-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ASPI-4020S-620M-T
Description
FIXED IND 62UH 390MA 900 MOHM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
62 µH Shielded Drum Core, Wirewound Inductor 390 mA 900mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
ASPI-4020S-620M-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
650mA
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
900mOhm
Packaging
Tape & Reel (TR)
Frequency - Self Resonant
9.6MHz
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.157" L x 0.157" W (4.00mm x 4.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.079" (2.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in NZD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.28697$860.91
Manufacturers Standard Package
Unit Price without GST:$0.28697
Unit Price with GST:$0.33002