



ASPI-4020S-6R8M-T | |
|---|---|
DigiKey Part Number | 535-12313-2-ND - Tape & Reel (TR) 535-12313-1-ND - Cut Tape (CT) 535-12313-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASPI-4020S-6R8M-T |
Description | FIXED IND 6.8UH 1.04A 125 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Drum Core, Wirewound Inductor 1.04 A 125mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | ASPI-4020S-6R8M-T Models |
Category | Current - Saturation (Isat) 2.2A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 125mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 33MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.157" L x 0.157" W (4.00mm x 4.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.58000 | $0.58 |
| 10 | $0.48400 | $4.84 |
| 100 | $0.39790 | $39.79 |
| 1,000 | $0.32724 | $327.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.29811 | $894.33 |
| 6,000 | $0.28111 | $1,686.66 |
| 9,000 | $0.27163 | $2,444.67 |
| 15,000 | $0.26015 | $3,902.25 |
| 21,000 | $0.25287 | $5,310.27 |
| 30,000 | $0.24537 | $7,361.10 |
| Unit Price without GST: | $0.58000 |
|---|---|
| Unit Price with GST: | $0.66700 |

