

ASTX-H11-24.576MHZ-T | |
---|---|
DigiKey Part Number | 535-12038-2-ND - Tape & Reel (TR) 535-12038-1-ND - Cut Tape (CT) 535-12038-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASTX-H11-24.576MHZ-T |
Description | XTAL OSC TCXO 24.5760MHZ HCMOS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24.576 MHz TCXO HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASTX-H11-24.576MHZ-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 24.576 MHz | |
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±2.5ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -30°C ~ 75°C | |
Current - Supply (Max) | 5.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.043" (1.10mm) | |
Current - Supply (Disable) (Max) | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.06000 | $8.06 |
10 | $7.00500 | $70.05 |
25 | $6.62400 | $165.60 |
50 | $6.35020 | $317.51 |
100 | $6.08770 | $608.77 |
250 | $5.92836 | $1,482.09 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $5.28046 | $5,280.46 |
2,000 | $5.06306 | $10,126.12 |
3,000 | $4.94016 | $14,820.48 |
Unit Price without GST: | $8.06000 |
---|---|
Unit Price with GST: | $9.26900 |