ASVMB7 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ASVMB7 SERIES
ASVMB

ASVMB-24.000MHZ-XY-T

DigiKey Part Number
535-11255-2-ND - Tape & Reel (TR)
535-11255-1-ND - Cut Tape (CT)
535-11255-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ASVMB-24.000MHZ-XY-T
Description
MEMS OSC XO 24.0000MHZ LVCMOS
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
24 MHz XO (Standard) LVCMOS Oscillator 1.8V ~ 3.3V Standby (Power Down) 4-VDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
ASVMB-24.000MHZ-XY-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
24 MHz
Function
Standby (Power Down)
Output
LVCMOS
Voltage - Supply
1.8V ~ 3.3V
Frequency Stability
±10ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 105°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
16mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-VDFN Exposed Pad
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.035" (0.90mm)
Current - Supply (Disable) (Max)
15µA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 930
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.88000$7.88
10$6.85000$68.50
25$6.47760$161.94
50$6.20960$310.48
100$5.78090$578.09
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$5.14002$5,140.02
2,000$4.96217$9,924.34
3,000$4.84172$14,525.16
Manufacturers Standard Package
Unit Price without GST:$7.88000
Unit Price with GST:$9.06200