AWSCRE-CW2.5 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AWSCRE-CW2.5 Series
AWSCR Series

AWSCR-20.00CW-T

DigiKey Part Number
535-10036-2-ND - Tape & Reel (TR)
535-10036-1-ND - Cut Tape (CT)
535-10036-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AWSCR-20.00CW-T
Description
CERAMIC RES 20.0000MHZ 10PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
20 MHz Ceramic Resonator Built in Capacitor 10 pF ±0.2% 60 Ohms -25°C ~ 85°C Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
AWSCR-20.00CW-T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Abracon LLC
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Ceramic
Frequency
20 MHz
Frequency Stability
±0.2%
Frequency Tolerance
±0.5%
Features
Built in Capacitor
Capacitance
10 pF
Impedance
60 Ohms
Operating Temperature
-25°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
3-SMD, Non-Standard
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height
0.047" (1.19mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,784
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.92000$0.92
10$0.80800$8.08
25$0.76320$19.08
50$0.72040$36.02
100$0.64410$64.41
250$0.62668$156.67
1,000$0.60961$609.61
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.56557$1,696.71
6,000$0.53715$3,222.90
9,000$0.50685$4,561.65
15,000$0.50483$7,572.45
21,000$0.50362$10,576.02
30,000$0.49559$14,867.70
36,000$0.49013$17,644.68
Manufacturers Standard Package
Unit Price without GST:$0.92000
Unit Price with GST:$1.05800