

PRO-OB-536 | |
---|---|
DigiKey Part Number | 535-PRO-OB-536TR-ND - Tape & Reel (TR) 535-PRO-OB-536CT-ND - Cut Tape (CT) 535-PRO-OB-536DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PRO-OB-536 |
Description | RF ANT 2.4GHZ/5.5GHZ STAMPED MET |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Bluetooth, WLAN, Zigbee™ Stamped Metal Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | PRO-OB-536 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | 802.15.4, Bluetooth, WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | |
Frequency (Center/Band) | 2.4GHz, 5.5GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz, 5.15GHz ~ 5.85GHz | |
Antenna Type | Stamped Metal | |
Number of Bands | 2 | |
VSWR | - | |
Return Loss | -8dB | |
Gain | - | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.098" (2.50mm) | |
Applications | Bluetooth, WLAN, Zigbee™ | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.47000 | $1.47 |
10 | $0.52500 | $5.25 |
25 | $0.48680 | $12.17 |
500 | $0.46400 | $232.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $2.14574 | $2,145.74 |
2,000 | $0.38120 | $762.40 |
Unit Price without GST: | $1.47000 |
---|---|
Unit Price with GST: | $1.69050 |