4041
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4041

DigiKey Part Number
1528-2845-ND
Manufacturer
Manufacturer Product Number
4041
Description
LED RED DIFFUSED T/H 15M
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Red LED Indication - Discrete 2.1V Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Color
Configuration
-
Lens Color
-
Lens Transparency
Diffused
Millicandela Rating
-
Lens Style
Square with Flat Top
Lens Size
15.00mm
Voltage - Forward (Vf) (Typ)
2.1V
Current - Test
25mA
Viewing Angle
-
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
-
Features
-
Package / Case
Radial
Supplier Device Package
-
Size / Dimension
15.00mm L x 15.00mm W
Height (Max)
10.80mm
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in NZD
Bulk
QuantityUnit PriceExt Price
1$3.59000$3.59
Manufacturers Standard Package
Unit Price without GST:$3.59000
Unit Price with GST:$4.12850