5117 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Adafruit Industries LLC
In Stock: 350
Unit Price: $26.05000
Datasheet
5117
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5117

DigiKey Part Number
1528-5117-ND
Manufacturer
Manufacturer Product Number
5117
Description
STEPPER MOTOR - NEMA-23 SIZE WIT
Customer Reference
Detailed Description
Bipolar Stepper Motor Hybrid Gear Motor Frame Size 23 200.0 Step 2.8 A 2.32VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Hybrid Gear Motor
Coil Type
Bipolar
Voltage - Rated
2.32VDC
Current Rating (Amps)
2.8 A
Steps per Revolution
200.0
Step Angle
1.8°
Accuracy
-
Torque - Holding (oz-in / mNm)
140 oz-in / 989 mNm
Size / Dimension
Square - 2.220" x 2.220" (56.40mm x 56.40mm)
NEMA Frame Size
Diameter - Shaft
-
Length - Shaft and Bearing
1.016" (25.80mm)
Mounting Hole Spacing
1.856" (47.14mm)
Termination Style
Connector
Operating Temperature
-20°C ~ 50°C
Features
-
Rotor Inertia
230gcm²
Approval Agency
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Price and Procurement
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.