
555 | |
|---|---|
DigiKey Part Number | 1528-555-ND |
Manufacturer | |
Manufacturer Product Number | 555 |
Description | 16X24 RED LED MATRIX PANEL |
Customer Reference | |
Detailed Description | Dot Matrix Display Module 16 x 24 Red 5V Serial, SPI 4.50" L x 3.50" W x 0.70" H (114.30mm x 88.90mm x 17.78mm) |
Datasheet | Datasheet |
EDA/CAD Models | 555 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Millicandela Rating | - | |
Internal Connection | - | |
Size / Dimension | 4.50" L x 3.50" W x 0.70" H (114.30mm x 88.90mm x 17.78mm) | |
Color | Red | |
Configuration | 16 x 24 | |
Voltage - Forward (Vf) (Typ) | 5V | |
Interface | Serial, SPI |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $45.92000 | $45.92 |
| Unit Price without GST: | $45.92000 |
|---|---|
| Unit Price with GST: | $52.80800 |

