
DPX-S435-WLA1E | |
---|---|
DigiKey Part Number | DPX-S435-WLA1E-ND |
Manufacturer | |
Manufacturer Product Number | DPX-S435-WLA1E |
Description | SBC 3.3GHZ 2/4 CORE 16GB/0GB RAM |
Customer Reference | |
Detailed Description | Single Board Computer 3.3GHz 2/4 Core 16GB/0GB RAM Intel Core Q87 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Core Processor | Intel Core Q87 | |
Speed | 3.3GHz | |
Number of Cores | 2/4 | |
Power (Watts) | - | |
Cooling Type | Fan | |
Size / Dimension | 7.870" x 6.690" (199.89mm x 169.92mm) | |
Form Factor | AT/ATX | |
Expansion Site/Bus | PCI, PCIe | |
RAM Capacity/Installed | 16GB/0GB | |
Storage Interface | SATA 3.0" HDD, CFast SSD | |
Video Outputs | DP, DVI, VGA | |
Ethernet | GbE (2) | |
USB | USB 2.0 (8), USB 3.0 (3) | |
RS-232 (422, 485) | 10 | |
Digital I/O Lines | 2 | |
Analog Input:Output | - | |
Watchdog Timer | Yes | |
Contents | - | |
Operating Temperature | 0°C ~ 50°C | |
Base Product Number |