New at DigiKey
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADAM-3600-C2GL1B1E

DigiKey Part Number
2084-ADAM-3600-C2GL1B1E-ND
Manufacturer
Manufacturer Product Number
ADAM-3600-C2GL1B1E
Description
8 DIG 8 ANALOG 4 DIG 10-30V
Customer Reference
Detailed Description
Input, Output (I/O) Module Chassis Mount, DIN Rail 8 ~ 30VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Advantech Corporation
Series
Packaging
Bulk
Part Status
Active
Type
Input, Output (I/O) Module
For Use With/Related Products
ADAM Series
Number of Inputs and Type
16 - Digital (8), Analog (8)
Number of Outputs and Type
6 - Digital
Voltage - Supply
8 ~ 30VDC
Mounting Type
Chassis Mount, DIN Rail
Termination Style
Screw Terminal
Features
-
Operating Temperature
-40°C ~ 70°C
Ingress Protection
-
Approval Agency
CE, FCC
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.