
EKI-2706E-1GFPI-AE | |
---|---|
DigiKey Part Number | EKI-2706E-1GFPI-AE-ND |
Manufacturer | |
Manufacturer Product Number | EKI-2706E-1GFPI-AE |
Description | NETWORK SWITCH-UNMANAGED 6 PORT |
Customer Reference | |
Detailed Description | Network Switch - Unmanaged 6 Ports IP30 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Switch - Unmanaged | |
Configuration | Fixed + SFP | |
Number of Ports | 6 | |
Copper Ports | 5 | |
Copper Type | 10/100/1000 | |
Fiber Ports | Up to 1 | |
Fiber Type | SFP | |
SFP/XFP Ports | 1 | |
SFP/XFP Type | SFP, Gigabit | |
PoE Ports | 4 | |
Connector Type | RJ45, SFP | |
Voltage - Input | 48VDC | |
Ingress Protection | IP30 | |
Mounting Type | DIN Rail | |
Operating Temperature | -40°C ~ 75°C | |
Base Product Number |