
APR411A354000E00G | |
|---|---|
DigiKey Part Number | 1818-APR411A354000E00G-ND |
Manufacturer | |
Manufacturer Product Number | APR411A354000E00G |
Description | RELAY MOS 4 PIN SOP 350V AC/DC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) 4-SMD, Gull Wing |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 0.9 ~ 1.5VDC | |
Voltage - Load | 0 V ~ 350 V | |
Load Current | 100 mA | |
On-State Resistance (Max) | 30 Ohms | |
Termination Style | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 4-SOP | |
Approval Agency | cURus, UR | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.81000 | $3.81 |
| 10 | $3.39900 | $33.99 |
| 25 | $3.24640 | $81.16 |
| 97 | $3.03268 | $294.17 |
| 194 | $2.92871 | $568.17 |
| 291 | $2.86952 | $835.03 |
| 582 | $2.77103 | $1,612.74 |
| 1,067 | $2.68762 | $2,867.69 |
| 5,044 | $2.48499 | $12,534.29 |
| Unit Price without GST: | $3.81000 |
|---|---|
| Unit Price with GST: | $4.38150 |

