
MIO-5270S-S0A1E | |
---|---|
DigiKey Part Number | MIO-5270S-S0A1E-ND |
Manufacturer | |
Manufacturer Product Number | MIO-5270S-S0A1E |
Description | SBC 1.0GHZ 1 CORE 4GB/0GB RAM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Single Board Computer 1.0GHz 1 Core 4GB/0GB RAM AMD G-Series T40R |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Core Processor | AMD G-Series T40R | |
Speed | 1.0GHz | |
Number of Cores | 1 | |
Power (Watts) | 7.08W | |
Cooling Type | Heat Sink | |
Size / Dimension | 5.700" x 4.000" (144.78mm x 101.60mm) | |
Form Factor | MIO-Compact | |
Expansion Site/Bus | mPCIe, MIOe | |
RAM Capacity/Installed | 4GB/0GB | |
Storage Interface | SATA, mSATA, CFast | |
Video Outputs | DP, HDMI, LVDS, VGA | |
Ethernet | 10/100/1000 Mbps | |
USB | USB 2.0 (6) | |
RS-232 (422, 485) | 4 | |
Digital I/O Lines | 8 | |
Analog Input:Output | - | |
Watchdog Timer | Yes | |
Contents | - | |
Operating Temperature | 0°C ~ 60°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $713.16000 | $713.16 |
Unit Price without GST: | $713.16000 |
---|---|
Unit Price with GST: | $820.13400 |