
PCI-1710HGU-DE | |
---|---|
DigiKey Part Number | 2084-PCI-1710HGU-DE-ND |
Manufacturer | |
Manufacturer Product Number | PCI-1710HGU-DE |
Description | CARD COUNTER/TIMER PCI |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Counter/Timer DAQ Device PCI SCSI |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Function | Counter/Timer | |
Type | DAQ Device | |
Bus Connection | PCI | |
Front Connection | SCSI | |
Number of Inputs and Type | 16 - Analog (Single-Ended, 8 Differential), 16 - Digital | |
Input Range | ±10V | |
Input Resolution | 12 Bits | |
Number of Outputs and Type | 18 - Analog (2), Digital (16) | |
Output Range | 0.4 ~ 2.4V | |
Output Resolution | 12 Bits | |
Counter/Timers | 1 | |
Sampling Rate (Per Second) | 100k |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $895.35000 | $895.35 |
Unit Price without GST: | $895.35000 |
---|---|
Unit Price with GST: | $1,029.65250 |