
QF1206H2A50T | |
---|---|
DigiKey Part Number | 5673-QF1206H2A50TTR-ND - Tape & Reel (TR) 5673-QF1206H2A50TCT-ND - Cut Tape (CT) 5673-QF1206H2A50TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QF1206H2A50T |
Description | AUTOMOTIVE SOLIDMATRIX, 32VDC, 2 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2.5 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | 32 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 1.21 | |
Approval Agency | cURus, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.126" L x 0.063" W x 0.038" H (3.20mm x 1.60mm x 0.97mm) | |
DC Cold Resistance | 0.067 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.34000 | $2.34 |
5 | $1.93600 | $9.68 |
10 | $1.78500 | $17.85 |
50 | $1.48180 | $74.09 |
100 | $1.36720 | $136.72 |
250 | $1.22872 | $307.18 |
500 | $1.13306 | $566.53 |
1,000 | $1.04443 | $1,044.43 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.91695 | $2,750.85 |
6,000 | $0.84397 | $5,063.82 |
9,000 | $0.82565 | $7,430.85 |
Unit Price without GST: | $2.34000 |
---|---|
Unit Price with GST: | $2.69100 |